Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 30.00' (9.14m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N6PATCH30GR

DigiKey Part Number
5214-N6PATCH30GR-ND
Manufacturer
Manufacturer Product Number
N6PATCH30GR
Description
30FT GRAY CAT6 PATCH CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 30.00' (9.14m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
StarTech.com
Length
30.00' (9.14m)
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Color
Gray
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 119
Factory Stock: 71
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1460,91000 Kč460,91 Kč
10391,66600 Kč3 916,66 Kč
25367,14840 Kč9 178,71 Kč
50349,63000 Kč17 481,50 Kč
100332,94970 Kč33 294,97 Kč
250312,12340 Kč78 030,85 Kč
500297,24552 Kč148 622,76 Kč
Manufacturers Standard Package
Unit Price without VAT:460,91000 Kč
Unit Price with VAT:557,70110 Kč