N6PAT30GRS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


StarTech.com
In Stock: 119
Unit Price: 460,91000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: 364,76000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 487,83000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 452,15000 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 30.00' (9.14m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N6PAT30GRS

DigiKey Part Number
5214-N6PAT30GRS-ND
Manufacturer
Manufacturer Product Number
N6PAT30GRS
Description
30FT GRAY SLIM CAT6 CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 30.00' (9.14m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
StarTech.com
Length
30.00' (9.14m)
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Color
Gray
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
N6PATCH30GRStarTech.com1195214-N6PATCH30GR-ND460,91000 KčParametric Equivalent
N201-030-GYEaton Tripp Lite0N201-030-GY-ND364,76000 KčParametric Equivalent
TRD695GRY-30L-com05073-TRD695GRY-30-ND1 487,83000 KčParametric Equivalent
TRDE695GRY-30L-com05073-TRDE695GRY-30-ND452,15000 KčParametric Equivalent
Available To Order
Factory Stock: 52
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bag
QuantityUnit PriceExt Price
1386,04000 Kč386,04 Kč
Manufacturers Standard Package
Unit Price without VAT:386,04000 Kč
Unit Price with VAT:467,10840 Kč