
N201-006-PU | |
|---|---|
DigiKey Part Number | TL1273-ND |
Manufacturer | |
Manufacturer Product Number | N201-006-PU |
Description | CABLE MOD 8P8C PLUG TO PLUG 6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Eaton Tripp Lite | Length 6.00' (1.83m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Purple |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C6PATCH6PL | StarTech.com | 12 | 5214-C6PATCH6PL-ND | 138,27000 Kč | Parametric Equivalent |
| N6PAT6PLS | StarTech.com | 0 | 5214-N6PAT6PLS-ND | 165,80000 Kč | Parametric Equivalent |
| N6PATCH6PL | StarTech.com | 7 | 5214-N6PATCH6PL-ND | 138,27000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,14000 Kč | 130,14 Kč |
| 10 | 110,51300 Kč | 1 105,13 Kč |
| 25 | 103,57680 Kč | 2 589,42 Kč |
| 50 | 98,62980 Kč | 4 931,49 Kč |
| 100 | 93,92070 Kč | 9 392,07 Kč |
| 250 | 88,04192 Kč | 22 010,48 Kč |
| 500 | 83,84244 Kč | 41 921,22 Kč |
| 1 000 | 79,84382 Kč | 79 843,82 Kč |
| 2 500 | 77,16535 Kč | 192 913,38 Kč |
| Unit Price without VAT: | 130,14000 Kč |
|---|---|
| Unit Price with VAT: | 157,46940 Kč |











