Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N201-010-PU

DigiKey Part Number
TL958-ND
Manufacturer
Manufacturer Product Number
N201-010-PU
Description
CABLE MOD 8P8C PLUG TO PLUG 10'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Eaton Tripp Lite
Length
10.00' (3.05m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Purple
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C6PATCH10PLStarTech.com105214-C6PATCH10PL-ND206,47000 KčParametric Equivalent
N6PAT10PLSStarTech.com55214-N6PAT10PLS-ND205,22000 KčParametric Equivalent
N6PATCH10PLStarTech.com835214-N6PATCH10PL-ND187,70000 KčParametric Equivalent
In-Stock: 33
Factory Stock: 350
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1167,68000 Kč167,68 Kč
10142,52600 Kč1 425,26 Kč
25133,59200 Kč3 339,80 Kč
50127,21440 Kč6 360,72 Kč
100121,14130 Kč12 114,13 Kč
250113,55988 Kč28 389,97 Kč
500108,14328 Kč54 071,64 Kč
1 000102,98717 Kč102 987,17 Kč
Manufacturers Standard Package
Unit Price without VAT:167,68000 Kč
Unit Price with VAT:202,89280 Kč
Alternate Color
CABLE MOD 8P8C PLUG TO PLUG 10'
In-Stock: 585
Unit Price: 189,37000 Kč
CABLE MOD 8P8C PLUG TO PLUG 10'
In-Stock: 30
Unit Price: 187,70000 Kč
CABLE MOD 8P8C PLUG TO PLUG 10'
In-Stock: 546
Unit Price: 186,87000 Kč
CABLE MOD 8P8C PLUG TO PLUG 10'
In-Stock: 13
Unit Price: 167,68000 Kč
CABLE MOD 8P8C PLUG TO PLUG 10'
In-Stock: 240
Unit Price: 167,68000 Kč
Alternate Length
CABLE MOD 8P8C PLUG TO PLUG 3'
In-Stock: 61
Unit Price: 101,15000 Kč
CABLE MOD 8P8C PLUG TO PLUG 7'
In-Stock: 50
Unit Price: 135,56000 Kč
CABLE MOD 8P8C PLUG TO PLUG 14'
In-Stock: 0
Unit Price: 147,00200 Kč
CABLE MOD 8P8C PLUG TO PLUG 25'
In-Stock: 0
Unit Price: 315,54000 Kč
CABLE MOD 8P8C PLUG TO PLUG 125'
In-Stock: 0
Unit Price: