Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 125.00' (38.10m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N201-125-PU

DigiKey Part Number
N201-125-PU-ND
Manufacturer
Manufacturer Product Number
N201-125-PU
Description
CABLE MOD 8P8C PLUG TO PLUG 125'
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 125.00' (38.10m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Obsolete
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
125.00' (38.10m)
Shielding
Unshielded
Color
Purple
Features
Molded Plugs
Style
Cat6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
CABLE MOD 8P8C PLUG TO PLUG 3'
In-Stock: 61
Unit Price: 101,84000 Kč
CABLE MOD 8P8C PLUG TO PLUG 7'
In-Stock: 50
Unit Price: 136,49000 Kč
CABLE MOD 8P8C PLUG TO PLUG 10'
In-Stock: 38
Unit Price: 168,82000 Kč
CABLE MOD 8P8C PLUG TO PLUG 14'
In-Stock: 0
Unit Price: 148,00660 Kč
CABLE MOD 8P8C PLUG TO PLUG 25'
In-Stock: 0
Unit Price: 317,70000 Kč