N6PAT6PLS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


StarTech.com
In Stock: 12
Unit Price: 138,27000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 7
Unit Price: 138,27000 Kč
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 0
Unit Price: 147,45000 Kč

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: 97,81000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 49
Unit Price: 130,14000 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N6PAT6PLS

DigiKey Part Number
5214-N6PAT6PLS-ND
Manufacturer
Manufacturer Product Number
N6PAT6PLS
Description
6FT PURPLE SLIM CAT6 CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
StarTech.com
Length
6.00' (1.83m)
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Color
Purple
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C6PATCH6PLStarTech.com125214-C6PATCH6PL-ND138,27000 KčParametric Equivalent
N6PATCH6PLStarTech.com75214-N6PATCH6PL-ND138,27000 KčParametric Equivalent
MP-64RJ45UNNP-006Amphenol Cables on Demand0MP-64RJ45UNNP-006-ND147,45000 KčParametric Equivalent
N200-006-PUEaton Tripp Lite0N200-006-PU-ND97,81000 KčParametric Equivalent
N201-006-PUEaton Tripp Lite49TL1273-ND130,14000 KčParametric Equivalent
Available To Order
Factory Stock: 346
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bag
QuantityUnit PriceExt Price
1165,80000 Kč165,80 Kč
Manufacturers Standard Package
Unit Price without VAT:165,80000 Kč
Unit Price with VAT:200,61800 Kč