Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



MP-64RJ45UNNP-006 | |
|---|---|
DigiKey Part Number | MP-64RJ45UNNP-006-ND |
Manufacturer | |
Manufacturer Product Number | MP-64RJ45UNNP-006 |
Description | CABLE MOD 8P8C PLUG TO PLUG 6' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Unshielded |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol Cables on Demand | Length 6.00' (1.83m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Purple |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C6PATCH6PL | StarTech.com | 12 | 5214-C6PATCH6PL-ND | 138,27000 Kč | Parametric Equivalent |
| N200-006-PU | Eaton Tripp Lite | 0 | N200-006-PU-ND | 97,81000 Kč | Parametric Equivalent |
| N201-006-PU | Eaton Tripp Lite | 49 | TL1273-ND | 130,14000 Kč | Parametric Equivalent |
| N6PAT6PLS | StarTech.com | 0 | 5214-N6PAT6PLS-ND | 165,80000 Kč | Parametric Equivalent |
| N6PATCH6PL | StarTech.com | 7 | 5214-N6PATCH6PL-ND | 138,27000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,45000 Kč | 147,45 Kč |
| Unit Price without VAT: | 147,45000 Kč |
|---|---|
| Unit Price with VAT: | 178,41450 Kč |






