N200-006-PU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Eaton Tripp Lite
In Stock: 49
Unit Price: 130,14000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 12
Unit Price: 138,27000 Kč
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 0
Unit Price: 147,45000 Kč

Parametric Equivalent


StarTech.com
In Stock: 0
Unit Price: 165,80000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 7
Unit Price: 138,27000 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N200-006-PU

DigiKey Part Number
N200-006-PU-ND
Manufacturer
Manufacturer Product Number
N200-006-PU
Description
CABLE MOD 8P8C PLUG TO PLUG 6'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Eaton Tripp Lite
Length
6.00' (1.83m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Purple
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
N201-006-PUEaton Tripp Lite49TL1273-ND130,14000 KčParametric Equivalent
C6PATCH6PLStarTech.com125214-C6PATCH6PL-ND138,27000 KčParametric Equivalent
MP-64RJ45UNNP-006Amphenol Cables on Demand0MP-64RJ45UNNP-006-ND147,45000 KčParametric Equivalent
N6PAT6PLSStarTech.com05214-N6PAT6PLS-ND165,80000 KčParametric Equivalent
N6PATCH6PLStarTech.com75214-N6PATCH6PL-ND138,27000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
197,81000 Kč97,81 Kč
Manufacturers Standard Package
Unit Price without VAT:97,81000 Kč
Unit Price with VAT:118,35010 Kč
Alternate Color
CABLE MOD 8P8C PLUG TO PLUG 6'
In-Stock: 0
Unit Price: 96,41920 Kč
CABLE MOD 8P8C PLUG TO PLUG 6'
In-Stock: 89
Unit Price: 120,75000 Kč
CABLE MOD 8P8C PLUG TO PLUG 6'
In-Stock: 0
Unit Price: 127,22000 Kč
CABLE MOD 8P8C PLUG TO PLUG 6'
In-Stock: 0
Unit Price: 127,22000 Kč
CABLE MOD 8P8C PLUG TO PLUG 6'
In-Stock: 0
Unit Price: 102,19000 Kč
Alternate Length
CABLE MOD 8P8C PLUG TO PLUG 10'
In-Stock: 0
Unit Price:
CABLE MOD 8P8C PLUG TO PLUG 15'
In-Stock: 0
Unit Price:
CABLE MOD 8P8C PLUG TO PLUG 20'
In-Stock: 0
Unit Price:
CABLE MOD 8P8C PLUG TO PLUG 25'
In-Stock: 0
Unit Price:
CABLE MOD 8P8C PLUG TO PLUG 50'
In-Stock: 0
Unit Price: 487,60000 Kč