
C6PATCH6PL | |
|---|---|
DigiKey Part Number | 5214-C6PATCH6PL-ND |
Manufacturer | |
Manufacturer Product Number | C6PATCH6PL |
Description | 6 FT PURPLE CAT6 PATCH CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 6.00' (1.83m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Purple |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,27000 Kč | 138,27 Kč |
| 10 | 117,54200 Kč | 1 175,42 Kč |
| 25 | 110,17560 Kč | 2 754,39 Kč |
| 50 | 104,91560 Kč | 5 245,78 Kč |
| 100 | 99,90620 Kč | 9 990,62 Kč |
| 250 | 93,65288 Kč | 23 413,22 Kč |
| 500 | 89,18562 Kč | 44 592,81 Kč |
| 1 000 | 84,93277 Kč | 84 932,77 Kč |
| 2 500 | 79,62196 Kč | 199 054,90 Kč |
| Unit Price without VAT: | 138,27000 Kč |
|---|---|
| Unit Price with VAT: | 167,30670 Kč |

