Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

N002-100-GY | |
|---|---|
DigiKey Part Number | TL1460-ND |
Manufacturer | |
Manufacturer Product Number | N002-100-GY |
Description | CABLE MOD 8P8C PLUG TO PLUG 100' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 100.00' (30.48m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Eaton Tripp Lite | Length 100.00' (30.48m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N001-100-GY | Eaton Tripp Lite | 0 | N001-100-GY-ND | 610,86000 Kč | Parametric Equivalent |
| 45PATCH100GR | StarTech.com | 3 | 5214-45PATCH100GR-ND | 854,24000 Kč | Parametric Equivalent |
| 73-7790-100 | Cinch Connectivity Solutions | 0 | 116-73-7790-100-ND | 559,42100 Kč | Parametric Equivalent |
| A-MCUP-80300 | Assmann WSW Components | 0 | A-MCUP-80300-ND | 215,86150 Kč | Parametric Equivalent |
| DK-1511-100/G | Assmann WSW Components | 7 | AE10514-ND | 833,18000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 683,85000 Kč | 683,85 Kč |
| 10 | 581,20100 Kč | 5 812,01 Kč |
| 25 | 544,81240 Kč | 13 620,31 Kč |
| 50 | 518,82220 Kč | 25 941,11 Kč |
| 100 | 494,07510 Kč | 49 407,51 Kč |
| 250 | 463,18064 Kč | 115 795,16 Kč |
| Unit Price without VAT: | 683,85000 Kč |
|---|---|
| Unit Price with VAT: | 827,45850 Kč |


















