Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 100.00' (30.48m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N002-100-BL

DigiKey Part Number
TL1459-ND
Manufacturer
Manufacturer Product Number
N002-100-BL
Description
CABLE MOD 8P8C PLUG TO PLUG 100'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 100.00' (30.48m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Eaton Tripp Lite
Length
100.00' (30.48m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Blue
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat5e
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M45PATCH100BStarTech.com45214-M45PATCH100B-ND598,55000 KčParametric Equivalent
In-Stock: 48
Factory Stock: 320
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1586,25000 Kč586,25 Kč
10498,21700 Kč4 982,17 Kč
25467,02120 Kč11 675,53 Kč
50444,73940 Kč22 236,97 Kč
100423,52520 Kč42 352,52 Kč
250400,68588 Kč100 171,47 Kč
Manufacturers Standard Package
Unit Price without VAT:586,25000 Kč
Unit Price with VAT:709,36250 Kč
Alternate Color
CABLE MOD 8P8C PLUG TO PLUG 100'
In-Stock: 0
Unit Price: 683,85000 Kč
CABLE MOD 8P8C PLUG TO PLUG 100'
In-Stock: 10
Unit Price: 586,25000 Kč
Alternate Length
CABLE MOD 8P8C PLUG TO PLUG 1'
In-Stock: 1382
Unit Price: 59,23000 Kč
CABLE MOD 8P8C PLUG TO PLUG 3'
In-Stock: 1282
Unit Price: 73,62000 Kč
CABLE MOD 8P8C PLUG TO PLUG 5'
In-Stock: 709
Unit Price: 72,79000 Kč
CABLE MOD 8P8C PLUG TO PLUG 7'
In-Stock: 80
Unit Price: 90,10000 Kč
CABLE MOD 8P8C PLUG TO PLUG 10'
In-Stock: 791
Unit Price: 107,82000 Kč