73-7790-100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


StarTech.com
In Stock: 3
Unit Price: 854,24000 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: 215,86150 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 7
Unit Price: 833,18000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 0
Unit Price: 931,82000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: 610,86000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: 683,85000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 487,83000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 315,54000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 2 380,66000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 487,83000 Kč
Datasheet
Image for 73-7790-100 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

73-7790-100

DigiKey Part Number
116-73-7790-100-ND
Manufacturer
Manufacturer Product Number
73-7790-100
Description
C5E-350MHZ MOLDED,GY,100FT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 100.00' (30.48m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Cinch Connectivity Solutions
Length
100.00' (30.48m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Gray
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat5e
Mounting Type
Free Hanging (In-Line)
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
45PATCH100GRStarTech.com35214-45PATCH100GR-ND854,24000 KčParametric Equivalent
A-MCUP-80300Assmann WSW Components0A-MCUP-80300-ND215,86150 KčParametric Equivalent
DK-1511-100/GAssmann WSW Components7AE10514-ND833,18000 KčParametric Equivalent
M45PATCH100GStarTech.com05214-M45PATCH100G-ND931,82000 KčParametric Equivalent
N001-100-GYEaton Tripp Lite0N001-100-GY-ND610,86000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
60559,42100 Kč33 565,26 Kč
Manufacturers Standard Package
Unit Price without VAT:559,42100 Kč
Unit Price with VAT:676,89941 Kč