Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M45PATCH100G | |
|---|---|
DigiKey Part Number | 5214-M45PATCH100G-ND |
Manufacturer | |
Manufacturer Product Number | M45PATCH100G |
Description | 100 FT GRAY CAT5E PATCH CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 100.00' (30.48m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 100.00' (30.48m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 45PATCH100GR | StarTech.com | 3 | 5214-45PATCH100GR-ND | 854,24000 Kč | Parametric Equivalent |
| 73-7790-100 | Cinch Connectivity Solutions | 0 | 116-73-7790-100-ND | 559,42100 Kč | Parametric Equivalent |
| A-MCUP-80300 | Assmann WSW Components | 0 | A-MCUP-80300-ND | 215,86150 Kč | Parametric Equivalent |
| DK-1511-100/G | Assmann WSW Components | 7 | AE10514-ND | 833,18000 Kč | Parametric Equivalent |
| N001-100-GY | Eaton Tripp Lite | 0 | N001-100-GY-ND | 610,86000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 931,82000 Kč | 931,82 Kč |
| Unit Price without VAT: | 931,82000 Kč |
|---|---|
| Unit Price with VAT: | 1 127,50220 Kč |










