
45PATCH100GR | |
|---|---|
DigiKey Part Number | 5214-45PATCH100GR-ND |
Manufacturer | |
Manufacturer Product Number | 45PATCH100GR |
Description | 100' SNAGLESS CAT5 PATCH CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 100.00' (30.48m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 100.00' (30.48m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 854,24000 Kč | 854,24 Kč |
| 10 | 726,12600 Kč | 7 261,26 Kč |
| 25 | 680,67360 Kč | 17 016,84 Kč |
| 50 | 648,20140 Kč | 32 410,07 Kč |
| 100 | 617,29150 Kč | 61 729,15 Kč |
| 250 | 578,69924 Kč | 144 674,81 Kč |
| Unit Price without VAT: | 854,24000 Kč |
|---|---|
| Unit Price with VAT: | 1 033,63040 Kč |

