Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD855-100 | |
|---|---|
DigiKey Part Number | 5073-TRD855-100-ND |
Manufacturer | |
Manufacturer Product Number | TRD855-100 |
Description | CA RJ45/RJ45 CAT5E EIA568 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 100.00' (30.48m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 100.00' (30.48m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD450-100 | L-com | 0 | 5073-TRD450-100-ND | 1 487,83000 Kč | Parametric Equivalent |
| TRD450CR-100 | L-com | 0 | 5073-TRD450CR-100-ND | 315,54000 Kč | Parametric Equivalent |
| TRD815GRY-100 | L-com | 0 | 5073-TRD815GRY-100-ND | 2 380,66000 Kč | Parametric Equivalent |
| 45PATCH100GR | StarTech.com | 3 | 5214-45PATCH100GR-ND | 854,24000 Kč | Parametric Equivalent |
| 73-7790-100 | Cinch Connectivity Solutions | 0 | 116-73-7790-100-ND | 559,42100 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 487,83000 Kč | 1 487,83 Kč |
| Unit Price without VAT: | 1 487,83000 Kč |
|---|---|
| Unit Price with VAT: | 1 800,27430 Kč |










