Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M100AB-01M-WH | |
|---|---|
DigiKey Part Number | 95-M100AB-01M-WH-ND |
Manufacturer | |
Manufacturer Product Number | M100AB-01M-WH |
Description | CBL ASSY USB-A M-LIGHTNING 3.28' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly USB A Male Plug to i5 Lightning Connector 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | USB A Male Plug to i5 Lightning Connector | |
Length | 3.28' (1.00m) | |
Cable Type | Round | |
Color | White | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 482,95000 Kč | 482,95 Kč |
| 10 | 410,49000 Kč | 4 104,90 Kč |
| 25 | 384,78400 Kč | 9 619,60 Kč |
| 50 | 366,41920 Kč | 18 320,96 Kč |
| 100 | 348,94060 Kč | 34 894,06 Kč |
| 250 | 327,11440 Kč | 81 778,60 Kč |
| 500 | 311,52296 Kč | 155 761,48 Kč |
| Unit Price without VAT: | 482,95000 Kč |
|---|---|
| Unit Price with VAT: | 584,36950 Kč |










