
USB2LGT1MW-C | |
|---|---|
DigiKey Part Number | 5971-USB2LGT1MW-C-ND |
Manufacturer | |
Manufacturer Product Number | USB2LGT1MW-C |
Description | APPLE COMPUTER MD818AM/A COMPATI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly USB A Male Plug to i5 Lightning Connector 3.35' (1.02m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ProLabs | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | USB A Male Plug to i5 Lightning Connector | |
Length | 3.35' (1.02m) | |
Cable Type | Round | |
Color | White | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 600,75000 Kč | 600,75 Kč |
| 10 | 510,62900 Kč | 5 106,29 Kč |
| 25 | 478,66200 Kč | 11 966,55 Kč |
| 50 | 455,82460 Kč | 22 791,23 Kč |
| 100 | 434,08330 Kč | 43 408,33 Kč |
| 250 | 406,93788 Kč | 101 734,47 Kč |
| 500 | 387,54286 Kč | 193 771,43 Kč |
| Unit Price without VAT: | 600,75000 Kč |
|---|---|
| Unit Price with VAT: | 726,90750 Kč |

