Outlet Strip, Power Strip Bench, Rack, Wall
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS-606-HGUSB

DigiKey Part Number
95-PS-606-HGUSB-ND
Manufacturer
Manufacturer Product Number
PS-606-HGUSB
Description
EATON TRIPP LITE SERIES UL 1363
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Outlet Strip, Power Strip Bench, Rack, Wall
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
Packaging
Bulk
Part Status
Active
Type
Outlet Strip, Power Strip
Mounting Type
Bench, Rack, Wall
Current - Max
15A
Region Utilized
North America
Overload Protection
Circuit Breaker(s)
Connector - AC Input
NEMA 5-15P
AC Outlets
6
Connector - AC Output
NEMA 5-15R (6)
Voltage - Input
120V
Housing Material
Metal
Media Lines Protected
-
Energy
-
Cord Length
6' (1.83m)
Approval Agency
cUL, UL
Features
USB Charge Port(s)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 362,41000 Kč3 362,41 Kč
53 138,32000 Kč15 691,60 Kč
103 046,43200 Kč30 464,32 Kč
252 929,07000 Kč73 226,75 Kč
502 843,31400 Kč142 165,70 Kč
Manufacturers Standard Package
Unit Price without VAT:3 362,41000 Kč
Unit Price with VAT:4 068,51610 Kč