M100AB-02M-WH is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: 442,64000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 686,63000 Kč
Datasheet
Cable Assembly USB A Male Plug to i5 Lightning Connector 6.56' (2.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M100AB-02M-WH

DigiKey Part Number
95-M100AB-02M-WH-ND
Manufacturer
Manufacturer Product Number
M100AB-02M-WH
Description
CBL ASSY USB-A M-LIGHTNING 6.56'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Assembly USB A Male Plug to i5 Lightning Connector 6.56' (2.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
USB A Male Plug to i5 Lightning Connector
Length
6.56' (2.00m)
Cable Type
Round
Color
White
Shielding
Unshielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 874
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1523,06000 Kč523,06 Kč
10444,52800 Kč4 445,28 Kč
25416,70120 Kč10 417,53 Kč
50396,81600 Kč19 840,80 Kč
100377,88840 Kč37 788,84 Kč
250354,25388 Kč88 563,47 Kč
500337,36814 Kč168 684,07 Kč
Manufacturers Standard Package
Unit Price without VAT:523,06000 Kč
Unit Price with VAT:632,90260 Kč