
PS-602-HGUSB | |
|---|---|
DigiKey Part Number | 95-PS-602-HGUSB-ND |
Manufacturer | |
Manufacturer Product Number | PS-602-HGUSB |
Description | EATON TRIPP LITE SERIES UL 1363 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip Bench, Rack, Wall |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Outlet Strip, Power Strip | |
Mounting Type | Bench, Rack, Wall | |
Current - Max | 15A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 6 | |
Connector - AC Output | NEMA 5-15R (6) | |
Voltage - Input | 120V | |
Housing Material | Metal | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 2' (0.61m) | |
Approval Agency | cUL, UL | |
Features | USB Charge Port(s) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 818,77000 Kč | 2 818,77 Kč |
| 5 | 2 630,92400 Kč | 13 154,62 Kč |
| 10 | 2 553,90300 Kč | 25 539,03 Kč |
| 25 | 2 455,53120 Kč | 61 388,28 Kč |
| 50 | 2 383,63000 Kč | 119 181,50 Kč |
| Unit Price without VAT: | 2 818,77000 Kč |
|---|---|
| Unit Price with VAT: | 3 410,71170 Kč |








