Cable Assembly USB C Male Plug to i5 Lightning Connector 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M102AB-01M-WH

DigiKey Part Number
95-M102AB-01M-WH-ND
Manufacturer
Manufacturer Product Number
M102AB-01M-WH
Description
CBL ASSY USB-C M-LIGHTNING 3.28'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Assembly USB C Male Plug to i5 Lightning Connector 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
USB C Male Plug to i5 Lightning Connector
Length
3.28' (1.00m)
Cable Type
Round
Color
White
Shielding
Unshielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 580
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1572,41000 Kč572,41 Kč
10486,44000 Kč4 864,40 Kč
25455,97560 Kč11 399,39 Kč
50434,21760 Kč21 710,88 Kč
100413,50940 Kč41 350,94 Kč
250387,64744 Kč96 911,86 Kč
500369,17214 Kč184 586,07 Kč
Manufacturers Standard Package
Unit Price without VAT:572,41000 Kč
Unit Price with VAT:692,61610 Kč