M100AB-006-S-LB is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: 523,06000 Kč
Datasheet

Parametric Equivalent


AKYGA
In Stock: 1 076
Unit Price: 26,46000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 686,63000 Kč
Datasheet
Cable Assembly USB A Male Plug to i5 Lightning Connector 6.00' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M100AB-006-S-LB

DigiKey Part Number
95-M100AB-006-S-LB-ND
Manufacturer
Manufacturer Product Number
M100AB-006-S-LB
Description
CBL ASSY USB-A M TO LIGHTNING 6'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Assembly USB A Male Plug to i5 Lightning Connector 6.00' (1.83m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Box
Part Status
Active
Connector Type
USB A Male Plug to i5 Lightning Connector
Length
6.00' (1.83m)
Cable Type
Round
Color
Blue
Shielding
Unshielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 10
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1442,64000 Kč442,64 Kč
10376,17900 Kč3 761,79 Kč
25352,61520 Kč8 815,38 Kč
50335,78740 Kč16 789,37 Kč
100319,76590 Kč31 976,59 Kč
250299,76576 Kč74 941,44 Kč
500285,47410 Kč142 737,05 Kč
Manufacturers Standard Package
Unit Price without VAT:442,64000 Kč
Unit Price with VAT:535,59440 Kč