Cable Assembly USB A Male Plug to i5 Lightning Connector 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK-USB-30

DigiKey Part Number
4214-AK-USB-30-ND
Manufacturer
Manufacturer Product Number
AK-USB-30
Description
CBL ASSY USB-A M-LIGHTNING 3.28'
Customer Reference
Detailed Description
Cable Assembly USB A Male Plug to i5 Lightning Connector 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
AKYGA
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
USB A Male Plug to i5 Lightning Connector
Length
3.28' (1.00m)
Cable Type
Round
Color
White
Shielding
Unshielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 887
MARKETPLACE PRODUCT
Will ship in approximately 1 days from AKYGA/Akyga Europe Sp. z o.o.
A separate shipping fee may apply.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:100000
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
118,90000 Kč18,90 Kč
Unit Price without VAT:18,90000 Kč
Unit Price with VAT:22,86900 Kč