Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CAU2ALGT-MM-1M | |
|---|---|
DigiKey Part Number | 5073-CAU2ALGT-MM-1M-ND |
Manufacturer | |
Manufacturer Product Number | CAU2ALGT-MM-1M |
Description | 180ROTATING USB2.0A-LIGHTNING, M |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly USB A Male Plug to i5 Lightning Connector 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | USB A Male Plug to i5 Lightning Connector | |
Length | 3.28' (1.00m) | |
Cable Type | Round | |
Color | Red | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 657,66000 Kč | 657,66 Kč |
| Unit Price without VAT: | 657,66000 Kč |
|---|---|
| Unit Price with VAT: | 795,76860 Kč |





