New at DigiKey
Cable Assembly USB A Male Plug to i5 Lightning Connector 3.35' (1.02m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB2LGT1MB-C

DigiKey Part Number
5971-USB2LGT1MB-C-ND
Manufacturer
Manufacturer Product Number
USB2LGT1MB-C
Description
1M (3.3FT) USB-A 2.0 MALE TO LIG
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly USB A Male Plug to i5 Lightning Connector 3.35' (1.02m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ProLabs
Series
-
Packaging
Retail Package
Part Status
Active
Connector Type
USB A Male Plug to i5 Lightning Connector
Length
3.35' (1.02m)
Cable Type
Round
Color
Black
Shielding
Unshielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1421,43000 Kč421,43 Kč
10358,24700 Kč3 582,47 Kč
25335,80000 Kč8 395,00 Kč
50319,77440 Kč15 988,72 Kč
100304,52140 Kč30 452,14 Kč
250285,47284 Kč71 368,21 Kč
500271,86278 Kč135 931,39 Kč
Manufacturers Standard Package
Unit Price without VAT:421,43000 Kč
Unit Price with VAT:509,93030 Kč