
U280-C02-30W-K | |
|---|---|
DigiKey Part Number | 95-U280-C02-30W-K-ND |
Manufacturer | |
Manufacturer Product Number | U280-C02-30W-K |
Description | BATT CHG USB AUTO 5V 9V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB Auto Adapter Battery Charger 5V, 9V, 5V 3A, 2A, 2.4A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | USB Auto Adapter | |
Battery Chemistry | Mobile Devices | |
Battery Cell Size | - | |
Number of Cells | 2 | |
Voltage - Nominal | 5V, 9V, 5V | |
Charge Current - Max | 3A, 2A, 2.4A | |
Charge Time | - | |
Voltage - Input | 12V | |
Power - Max | 30W | |
Size / Dimension | 1.28" Dia x 2.42" L (32.5mm x 61.4mm) | |
Mounting Type | Auto Socket | |
Termination Style | USB A Receptacle, USB C Receptacle | |
Features | - | |
Operating Temperature | 0°C ~ 30°C | |
Approval Agency | CE, FCC | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 556,25800 Kč | 5 562,58 Kč |
| Unit Price without VAT: | 556,25800 Kč |
|---|---|
| Unit Price with VAT: | 673,07218 Kč |





