Direct
Direct
Direct




GMA-5-R | |
|---|---|
DigiKey Part Number | 283-GMA-5-R-ND |
Manufacturer | |
Manufacturer Product Number | GMA-5-R |
Description | FUSE GLASS 5A 125VAC 5X20MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5 A 125 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 10kA |
Part Status Active | Melting I²t 29.0 |
Mounting Type Requires Holder | Approval Agency CSA, PSE, UL |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.021 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0235005.HXP | Littelfuse Inc. | 9 404 | F2684-ND | 14,70000 Kč | Direct |
| 0235005.MXP | Littelfuse Inc. | 978 | F4730-ND | 14,07000 Kč | Direct |
| 0235005.VXP | Littelfuse Inc. | 0 | 0235005.VXP-ND | 57,32000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 42,58400 Kč | 212,92 Kč |
| 10 | 39,28700 Kč | 392,87 Kč |
| 15 | 37,48867 Kč | 562,33 Kč |
| 25 | 35,32720 Kč | 883,18 Kč |
| 35 | 33,97486 Kč | 1 189,12 Kč |
| 50 | 32,59300 Kč | 1 629,65 Kč |
| Unit Price without VAT: | 42,58400 Kč |
|---|---|
| Unit Price with VAT: | 51,52664 Kč |




