5 A 125 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 A 125 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
234(P), 235(P) Glass 1-3.5A

0235005.MXP

DigiKey Part Number
F4730-ND
Manufacturer
Manufacturer Product Number
0235005.MXP
Description
FUSE GLASS 5A 125VAC 5X20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
5 A 125 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
10kA
Melting I²t
27.41
Approval Agency
CE, CSA, KC, PSE, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
0.0184 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 560
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112,81000 Kč12,81 Kč
510,66600 Kč53,33 Kč
109,84800 Kč98,48 Kč
508,17240 Kč408,62 Kč
1007,54040 Kč754,04 Kč
2506,77732 Kč1 694,33 Kč
5006,25110 Kč3 125,55 Kč
1 0005,76395 Kč5 763,95 Kč
5 0004,76562 Kč23 828,10 Kč
Manufacturers Standard Package
Unit Price without VAT:12,81000 Kč
Unit Price with VAT:15,50010 Kč