Similar
Similar
Similar
Similar
Similar
Similar



023502.5MXP | |
|---|---|
DigiKey Part Number | F6055-ND |
Manufacturer | |
Manufacturer Product Number | 023502.5MXP |
Description | FUSE GLASS 2.5A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 5.445 | |
Approval Agency | CE, CSA, KC, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.0437 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 5 | 10,66600 Kč | 53,33 Kč |
| 10 | 9,84800 Kč | 98,48 Kč |
| 50 | 8,17240 Kč | 408,62 Kč |
| 100 | 7,54040 Kč | 754,04 Kč |
| 250 | 6,77732 Kč | 1 694,33 Kč |
| 500 | 6,25110 Kč | 3 125,55 Kč |
| 1 000 | 5,76395 Kč | 5 763,95 Kč |
| 5 000 | 4,76562 Kč | 23 828,10 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |


















