2.5 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.5 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
GMA Series
Eaton Electronics Overcurrent Protection Fuse Portfolio

GMA-2.5-R

DigiKey Part Number
283-GMA-2.5-R-ND
Manufacturer
Manufacturer Product Number
GMA-2.5-R
Description
FUSE GLASS 2.5A 250VAC 5X20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2.5 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
4.9
Approval Agency
CSA, PSE, UL
Operating Temperature
-
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
0.046 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 1 690 View Now
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
542,58400 Kč212,92 Kč
1039,28700 Kč392,87 Kč
1537,48867 Kč562,33 Kč
2535,32720 Kč883,18 Kč
3533,97486 Kč1 189,12 Kč
5032,59300 Kč1 629,65 Kč
Manufacturers Standard Package
Unit Price without VAT:42,58400 Kč
Unit Price with VAT:51,52664 Kč

Other Suppliers on DigiKey

1 690In Stock
Ships from WEC