


BK1/S500-2.5-R | |
|---|---|
DigiKey Part Number | 283-3285-ND |
Manufacturer | |
Manufacturer Product Number | BK1/S500-2.5-R |
Description | FUSE GLASS 2.5A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 6.1 | |
Approval Agency | BSI, CCC, CSA, cULus, IMQ, SEMKO, VDE | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.034 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 5 | 8,48400 Kč | 42,42 Kč |
| 10 | 7,83200 Kč | 78,32 Kč |
| 50 | 6,50100 Kč | 325,05 Kč |
| 100 | 5,99910 Kč | 599,91 Kč |
| 250 | 5,39480 Kč | 1 348,70 Kč |
| 500 | 4,97610 Kč | 2 488,05 Kč |
| 1 000 | 4,58890 Kč | 4 588,90 Kč |
| 5 000 | 3,79623 Kč | 18 981,15 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |

