2.5 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.5 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK/GDB-2.5A

DigiKey Part Number
283-BK/GDB-2.5A-ND
Manufacturer
Manufacturer Product Number
BK/GDB-2.5A
Description
FUSE GLASS 2.5A 250VAC 5X20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2.5 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
6.1
Approval Agency
UL, VDE
Operating Temperature
-
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
0.034 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 300 View Now
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
120,16000 Kč20,16 Kč
516,63000 Kč83,15 Kč
1015,35000 Kč153,50 Kč
5012,72900 Kč636,45 Kč
10011,74420 Kč1 174,42 Kč
30010,33520 Kč3 100,56 Kč
5009,73636 Kč4 868,18 Kč
1 0008,97623 Kč8 976,23 Kč
5 0007,41813 Kč37 090,65 Kč
Manufacturers Standard Package
Unit Price without VAT:20,16000 Kč
Unit Price with VAT:24,39360 Kč

Other Suppliers on DigiKey

300In Stock
Ships from WEC