


GDB-2.5A | |
|---|---|
DigiKey Part Number | 283-GDB-2.5A-ND |
Manufacturer | |
Manufacturer Product Number | GDB-2.5A |
Description | FUSE GLASS 2.5A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 6.1 | |
Approval Agency | VDE, UR | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.034 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 86,09200 Kč | 430,46 Kč |
| 10 | 79,45600 Kč | 794,56 Kč |
| 15 | 75,80267 Kč | 1 137,04 Kč |
| 25 | 71,43520 Kč | 1 785,88 Kč |
| 35 | 68,69343 Kč | 2 404,27 Kč |
| 50 | 65,90440 Kč | 3 295,22 Kč |
| Unit Price without VAT: | 86,09200 Kč |
|---|---|
| Unit Price with VAT: | 104,17132 Kč |

