


BK1/GMA-2.5-R | |
|---|---|
DigiKey Part Number | 283-3269-ND |
Manufacturer | |
Manufacturer Product Number | BK1/GMA-2.5-R |
Description | FUSE GLASS 2.5A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 4.9 | |
Approval Agency | CSA, PSE, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.046 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 5 | 11,38000 Kč | 56,90 Kč |
| 10 | 10,49900 Kč | 104,99 Kč |
| 50 | 8,70580 Kč | 435,29 Kč |
| 100 | 8,03380 Kč | 803,38 Kč |
| 250 | 7,22164 Kč | 1 805,41 Kč |
| 500 | 6,66098 Kč | 3 330,49 Kč |
| 1 000 | 6,14212 Kč | 6 142,12 Kč |
| 5 000 | 5,07883 Kč | 25 394,15 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |


