


0235.250MXP | |
|---|---|
DigiKey Part Number | F4716-ND |
Manufacturer | |
Manufacturer Product Number | 0235.250MXP |
Description | FUSE GLASS 250MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 250 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Bulk | Melting I²t 0.0166 |
Part Status Active | Approval Agency CE, CSA, KC, UL |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 2.25 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BK/GMA-250-R | Eaton - Electronics Division | 560 | 283-2839-ND | 1,33000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,61000 Kč | 29,61 Kč |
| 5 | 24,56800 Kč | 122,84 Kč |
| 10 | 22,67800 Kč | 226,78 Kč |
| 50 | 18,82260 Kč | 941,13 Kč |
| 100 | 17,36320 Kč | 1 736,32 Kč |
| 250 | 15,60488 Kč | 3 901,22 Kč |
| 500 | 14,38824 Kč | 7 194,12 Kč |
| 1 000 | 13,26108 Kč | 13 261,08 Kč |
| 5 000 | 11,90062 Kč | 59 503,10 Kč |
| Unit Price without VAT: | 29,61000 Kč |
|---|---|
| Unit Price with VAT: | 35,82810 Kč |


















