250 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
250 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK/GMA-250-R

DigiKey Part Number
283-2839-ND
Manufacturer
Manufacturer Product Number
BK/GMA-250-R
Description
FUSE GLASS 250MA 250VAC 5X20MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
250 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
250 V
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
35A
Part Status
Active
Melting I²t
0.018
Mounting Type
Requires Holder
Approval Agency
CSA, PSE, UL
Fuse Type
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
Current Rating (Amps)
DC Cold Resistance
1.735 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 415
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
132,97000 Kč32,97 Kč
527,34000 Kč136,70 Kč
1025,21900 Kč252,19 Kč
5020,92240 Kč1 046,12 Kč
10019,30560 Kč1 930,56 Kč
30016,98387 Kč5 095,16 Kč
50015,99712 Kč7 998,56 Kč
1 00014,74417 Kč14 744,17 Kč
5 00012,17451 Kč60 872,55 Kč
Manufacturers Standard Package
Unit Price without VAT:32,97000 Kč
Unit Price with VAT:39,89370 Kč