GMA-250-R is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 1 900
Unit Price: 28,35000 Kč
Datasheet

Direct


Littelfuse Inc.
In Stock: 8 638
Unit Price: 27,30000 Kč
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 89,32600 Kč
Datasheet
250 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
250 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
GMA Series
Eaton Electronics Overcurrent Protection Fuse Portfolio

GMA-250-R

DigiKey Part Number
283-GMA-250-R-ND
Manufacturer
Manufacturer Product Number
GMA-250-R
Description
FUSE GLASS 250MA 250VAC 5X20MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
250 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
0.018
Approval Agency
CSA, PSE, UL
Operating Temperature
-
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
1.735 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
548,33800 Kč241,69 Kč
1044,62100 Kč446,21 Kč
1542,57000 Kč638,55 Kč
2540,11440 Kč1 002,86 Kč
3538,58229 Kč1 350,38 Kč
5037,01520 Kč1 850,76 Kč
12533,26752 Kč4 158,44 Kč
25030,67808 Kč7 669,52 Kč
50028,27884 Kč14 139,42 Kč
Manufacturers Standard Package
Unit Price without VAT:48,33800 Kč
Unit Price with VAT:58,48898 Kč