


BK1/GMA-250-R | |
|---|---|
DigiKey Part Number | 283-3262-ND |
Manufacturer | |
Manufacturer Product Number | BK1/GMA-250-R |
Description | FUSE GLASS 250MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 250 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bag | Breaking Capacity @ Rated Voltage 35A |
Part Status Active | Melting I²t 0.018 |
Mounting Type Requires Holder | Approval Agency CSA, PSE, UL |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 1.735 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0235.250HXP | Littelfuse Inc. | 1 872 | F2670-ND | 30,87000 Kč | Direct |
| 0235.250MXP | Littelfuse Inc. | 8 310 | F4716-ND | 29,61000 Kč | Direct |
| 0034.1510 | SCHURTER Inc. | 1 314 | 486-1230-ND | 27,30000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,87000 Kč | 30,87 Kč |
| 5 | 25,57600 Kč | 127,88 Kč |
| 10 | 23,60200 Kč | 236,02 Kč |
| 50 | 19,58280 Kč | 979,14 Kč |
| 100 | 18,06670 Kč | 1 806,67 Kč |
| 250 | 16,23648 Kč | 4 059,12 Kč |
| 500 | 14,97158 Kč | 7 485,79 Kč |
| 1 000 | 13,79968 Kč | 13 799,68 Kč |
| 5 000 | 11,39595 Kč | 56 979,75 Kč |
| Unit Price without VAT: | 30,87000 Kč |
|---|---|
| Unit Price with VAT: | 37,35270 Kč |


