5 A 125 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 A 125 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK/GMA-5-R

DigiKey Part Number
283-2845-ND
Manufacturer
Manufacturer Product Number
BK/GMA-5-R
Description
FUSE GLASS 5A 125VAC 5X20MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5 A 125 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
125 V
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
10kA
Part Status
Active
Melting I²t
29.0
Mounting Type
Requires Holder
Approval Agency
CSA, PSE, UL
Fuse Type
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
Current Rating (Amps)
DC Cold Resistance
0.021 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 962
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
115,75000 Kč15,75 Kč
513,06000 Kč65,30 Kč
1012,05300 Kč120,53 Kč
509,99920 Kč499,96 Kč
1009,22860 Kč922,86 Kč
3008,12063 Kč2 436,19 Kč
5007,65084 Kč3 825,42 Kč
1 0007,05428 Kč7 054,28 Kč
5 0005,83203 Kč29 160,15 Kč
Manufacturers Standard Package
Unit Price without VAT:15,75000 Kč
Unit Price with VAT:19,05750 Kč