Parametric Equivalent
Parametric Equivalent



0235005.VXP | |
|---|---|
DigiKey Part Number | 0235005.VXP-ND |
Manufacturer | |
Manufacturer Product Number | 0235005.VXP |
Description | FUSE GLASS 5A 125VAC 5X20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 A 125 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 10kA | |
Melting I²t | 27.41 | |
Approval Agency | CE, CSA, K-MARK, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.0184 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,42000 Kč | 48,42 Kč |
| 5 | 40,08000 Kč | 200,40 Kč |
| 10 | 36,98500 Kč | 369,85 Kč |
| 50 | 30,68660 Kč | 1 534,33 Kč |
| 100 | 28,30590 Kč | 2 830,59 Kč |
| 250 | 25,43344 Kč | 6 358,36 Kč |
| 500 | 23,44464 Kč | 11 722,32 Kč |
| 1 000 | 21,60151 Kč | 21 601,51 Kč |
| 5 000 | 20,36326 Kč | 101 816,30 Kč |
| Unit Price without VAT: | 48,42000 Kč |
|---|---|
| Unit Price with VAT: | 58,58820 Kč |













