
0235005.HXP | |
|---|---|
DigiKey Part Number | F2684-ND |
Manufacturer | |
Manufacturer Product Number | 0235005.HXP |
Description | FUSE GLASS 5A 125VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 A 125 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 10kA |
Packaging Bulk | Melting I²t 27.41 |
Part Status Active | Approval Agency CE, CSA, KC, PSE, UL |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.0184 Ohms |
Voltage Rating - AC 125 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BK/GMA-5-R | Eaton - Electronics Division | 1 825 | 283-2845-ND | 15,75000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 5 | 12,17800 Kč | 60,89 Kč |
| 10 | 11,23400 Kč | 112,34 Kč |
| 50 | 9,31060 Kč | 465,53 Kč |
| 100 | 8,59240 Kč | 859,24 Kč |
| 300 | 7,56137 Kč | 2 268,41 Kč |
| 500 | 7,12378 Kč | 3 561,89 Kč |
| 1 000 | 6,56796 Kč | 6 567,96 Kč |
| 5 000 | 5,49098 Kč | 27 454,90 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |


















