3 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
GMA Series
Eaton Electronics Overcurrent Protection Fuse Portfolio

GMA-3-R

DigiKey Part Number
283-GMA-3-R-ND
Manufacturer
Manufacturer Product Number
GMA-3-R
Description
FUSE GLASS 3A 250VAC 5X20MM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
3 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
250 V
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
100A
Part Status
Active
Melting I²t
8.8
Mounting Type
Requires Holder
Approval Agency
CSA, PSE, UL
Fuse Type
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
Current Rating (Amps)
DC Cold Resistance
0.039 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 840
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
540,35800 Kč201,79 Kč
1037,25000 Kč372,50 Kč
1535,52867 Kč532,93 Kč
2533,48760 Kč837,19 Kč
3532,20486 Kč1 127,17 Kč
5030,89640 Kč1 544,82 Kč
Manufacturers Standard Package
Unit Price without VAT:40,35800 Kč
Unit Price with VAT:48,83318 Kč