GMA-4-R is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 478
Unit Price: 14,70000 Kč
Datasheet

Direct


Littelfuse Inc.
In Stock: 8 454
Unit Price: 14,07000 Kč
Datasheet

Direct


Littelfuse Inc.
In Stock: 70
Unit Price: 57,32000 Kč
Datasheet
4 A 125 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 A 125 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
GMA Series
Eaton Electronics Overcurrent Protection Fuse Portfolio

GMA-4-R

DigiKey Part Number
283-GMA-4-R-ND
Manufacturer
Manufacturer Product Number
GMA-4-R
Description
FUSE GLASS 4A 125VAC 5X20MM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4 A 125 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
125 V
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
10kA
Part Status
Active
Melting I²t
19.0
Mounting Type
Requires Holder
Approval Agency
CSA, PSE, UL
Fuse Type
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
Current Rating (Amps)
DC Cold Resistance
0.026 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0235004.HXPLittelfuse Inc.478F2683-ND14,70000 KčDirect
0235004.MXPLittelfuse Inc.8 454F4729-ND14,07000 KčDirect
0235004.VXPLittelfuse Inc.700235004.VXP-ND57,32000 KčDirect
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
542,58400 Kč212,92 Kč
1039,28700 Kč392,87 Kč
1537,48867 Kč562,33 Kč
2535,32720 Kč883,18 Kč
3533,97486 Kč1 189,12 Kč
5032,59300 Kč1 629,65 Kč
Manufacturers Standard Package
Unit Price without VAT:42,58400 Kč
Unit Price with VAT:51,52664 Kč