


0235004.VXP | |
|---|---|
DigiKey Part Number | 0235004.VXP-ND |
Manufacturer | |
Manufacturer Product Number | 0235004.VXP |
Description | FUSE GLASS 4A 125VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 A 125 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 10kA |
Packaging Bulk | Melting I²t 17.14 |
Part Status Active | Approval Agency CE, CSA, K-MARK, PSE, UL |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.0246 Ohms |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,32000 Kč | 57,32 Kč |
| 5 | 47,54000 Kč | 237,70 Kč |
| 10 | 43,88600 Kč | 438,86 Kč |
| 50 | 36,40220 Kč | 1 820,11 Kč |
| 100 | 33,58000 Kč | 3 358,00 Kč |
| 250 | 30,16824 Kč | 7 542,06 Kč |
| 500 | 27,80724 Kč | 13 903,62 Kč |
| 1 000 | 25,61819 Kč | 25 618,19 Kč |
| 5 000 | 24,57816 Kč | 122 890,80 Kč |
| Unit Price without VAT: | 57,32000 Kč |
|---|---|
| Unit Price with VAT: | 69,35720 Kč |






