



GMA-10-R | |
|---|---|
DigiKey Part Number | 283-GMA-10-R-ND |
Manufacturer | |
Manufacturer Product Number | GMA-10-R |
Description | FUSE GLASS 10A 125VAC 5X20MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 A 125 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 200A |
Part Status Active | Melting I²t 280.0 |
Mounting Type Requires Holder | Approval Agency CSA, PSE, UL |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.006 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 44,51600 Kč | 222,58 Kč |
| 10 | 41,07200 Kč | 410,72 Kč |
| 15 | 39,18200 Kč | 587,73 Kč |
| 25 | 36,93120 Kč | 923,28 Kč |
| 35 | 35,51657 Kč | 1 243,08 Kč |
| 50 | 34,07560 Kč | 1 703,78 Kč |
| Unit Price without VAT: | 44,51600 Kč |
|---|---|
| Unit Price with VAT: | 53,86436 Kč |




