


BK1/GMA-10-R | |
|---|---|
DigiKey Part Number | 283-3278-ND |
Manufacturer | |
Manufacturer Product Number | BK1/GMA-10-R |
Description | FUSE GLASS 10A 125VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 A 125 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bag | Breaking Capacity @ Rated Voltage 200A |
Part Status Active | Melting I²t 280.0 |
Mounting Type Requires Holder | Approval Agency CSA, PSE, UL |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.006 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 5 | 12,80800 Kč | 64,04 Kč |
| 10 | 11,82200 Kč | 118,22 Kč |
| 50 | 9,81020 Kč | 490,51 Kč |
| 100 | 9,05220 Kč | 905,22 Kč |
| 250 | 8,13716 Kč | 2 034,29 Kč |
| 500 | 7,50510 Kč | 3 752,55 Kč |
| 1 000 | 6,92010 Kč | 6 920,10 Kč |
| 5 000 | 5,72112 Kč | 28 605,60 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |



