




PR141C1100 | |
|---|---|
DigiKey Part Number | EG4696-ND |
Manufacturer | |
Manufacturer Product Number | PR141C1100 |
Description | SWITCH PUSH SPST 16A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST Standard Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | PR141C1100 Models |
Category | Voltage Rating - AC 125 V |
Mfr | Actuator Type Round, Button |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Black |
Part Status Active | Termination Style Quick Connect - 0.250" (6.3mm) |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Circular - 25.00mm Dia |
Type Standard | Operating Temperature -20°C ~ 105°C |
Circuit | Electrical Life 10,000 Cycles |
Switch Function Off-On | Base Product Number |
Current Rating (Amps) 16A (AC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,47000 Kč | 43,47 Kč |
| 20 | 35,96950 Kč | 719,39 Kč |
| 40 | 34,41050 Kč | 1 376,42 Kč |
| 60 | 33,53033 Kč | 2 011,82 Kč |
| 100 | 32,45030 Kč | 3 245,03 Kč |
| 260 | 30,52058 Kč | 7 935,35 Kč |
| 500 | 29,26450 Kč | 14 632,25 Kč |
| 1 000 | 27,98760 Kč | 27 987,60 Kč |
| Unit Price without VAT: | 43,47000 Kč |
|---|---|
| Unit Price with VAT: | 52,59870 Kč |












