




PR144C2200 | |
|---|---|
DigiKey Part Number | PR144C2200-ND |
Manufacturer | |
Manufacturer Product Number | PR144C2200 |
Description | SWITCH PUSH SPST-NO 16A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | PR144C2200 Models |
Category | Voltage Rating - AC 125 V |
Mfr | Actuator Type Round, Button |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap White |
Part Status Active | Termination Style Quick Connect - 0.250" (6.3mm) |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Circular - 25.00mm Dia |
Type Standard | Operating Temperature -20°C ~ 105°C |
Circuit | Electrical Life 10,000 Cycles |
Switch Function Off-Mom | Base Product Number |
Current Rating (Amps) 16A (AC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,47000 Kč | 43,47 Kč |
| 18 | 36,21000 Kč | 651,78 Kč |
| 36 | 34,64083 Kč | 1 247,07 Kč |
| 54 | 33,75630 Kč | 1 822,84 Kč |
| 108 | 32,29028 Kč | 3 487,35 Kč |
| 252 | 30,58210 Kč | 7 706,69 Kč |
| 504 | 29,24972 Kč | 14 741,86 Kč |
| 1 008 | 27,97316 Kč | 28 196,95 Kč |
| Unit Price without VAT: | 43,47000 Kč |
|---|---|
| Unit Price with VAT: | 52,59870 Kč |



