




PR144C1900 | |
|---|---|
DigiKey Part Number | EG4699-ND |
Manufacturer | |
Manufacturer Product Number | PR144C1900 |
Description | SWITCH PUSH SPST-NO 16A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | PR144C1900 Models |
Category | Voltage Rating - AC 125 V |
Mfr | Actuator Type Round, Button |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Red |
Part Status Active | Termination Style Quick Connect - 0.250" (6.3mm) |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Circular - 25.00mm Dia |
Type Standard | Operating Temperature -20°C ~ 105°C |
Circuit | Electrical Life 10,000 Cycles |
Switch Function Off-Mom | Base Product Number |
Current Rating (Amps) 16A (AC) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C7001AFBR | Bulgin | 262 | 1091-1041-ND | 11,93000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,45000 Kč | 51,45 Kč |
| 10 | 44,39000 Kč | 443,90 Kč |
| 25 | 41,86160 Kč | 1 046,54 Kč |
| 50 | 40,04740 Kč | 2 002,37 Kč |
| 100 | 38,30880 Kč | 3 830,88 Kč |
| 250 | 36,12160 Kč | 9 030,40 Kč |
| 500 | 34,54674 Kč | 17 273,37 Kč |
| 1 000 | 33,03846 Kč | 33 038,46 Kč |
| Unit Price without VAT: | 51,45000 Kč |
|---|---|
| Unit Price with VAT: | 62,25450 Kč |












