USB 2.0 Cable A Male to B Male 3.00' (914.4mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC-2ABE003F

DigiKey Part Number
380-1424-ND
Manufacturer
Manufacturer Product Number
SC-2ABE003F
Description
CBL USB2.0 A PLUG TO B PLUG 3'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to B Male 3.00' (914.4mm) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Transfer Rate
480Mbps
Mfr
Wire Gauge
24 AWG, 28 AWG
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
Beige
Configuration
Features
Data Transfer and Charge
Length
3.00' (914.4mm)
Base Product Number
Specifications
USB 2.0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 416
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
149,35000 Kč49,35 Kč
1041,87000 Kč418,70 Kč
2539,23280 Kč980,82 Kč
5037,35960 Kč1 867,98 Kč
10035,57480 Kč3 557,48 Kč
30032,91927 Kč9 875,78 Kč
60031,34792 Kč18 808,75 Kč
1 20029,85233 Kč35 822,80 Kč
2 70028,19331 Kč76 121,94 Kč
Manufacturers Standard Package
Unit Price without VAT:49,35000 Kč
Unit Price with VAT:59,71350 Kč
Alternate Length
CBL USB2.0 A PLUG TO B PLUG 6'
In-Stock: 324
Unit Price: 67,19000 Kč
CBL USB2.0 A PLUG TO B PLUG 10'
In-Stock: 115
Unit Price: 83,36000 Kč